
VJ0603Y223KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y223KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y223KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXXAC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56700 | RM5.67 |
| 50 | RM0.40900 | RM20.45 |
| 100 | RM0.36010 | RM36.01 |
| 500 | RM0.27784 | RM138.92 |
| 1,000 | RM0.25251 | RM252.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21461 | RM858.44 |
| 8,000 | RM0.20054 | RM1,604.32 |
| 12,000 | RM0.19349 | RM2,321.88 |
| 20,000 | RM0.18568 | RM3,713.60 |
| 28,000 | RM0.18112 | RM5,071.36 |
| 40,000 | RM0.17673 | RM7,069.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

