
VJ0603Y224KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y224KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y224KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y224KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y224KXXCW1BC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y224KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39000 | RM3.90 |
| 50 | RM0.27420 | RM13.71 |
| 100 | RM0.23920 | RM23.92 |
| 500 | RM0.18076 | RM90.38 |
| 1,000 | RM0.16276 | RM162.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13583 | RM543.32 |
| 8,000 | RM0.12583 | RM1,006.64 |
| 12,000 | RM0.12083 | RM1,449.96 |
| 20,000 | RM0.11529 | RM2,305.80 |
| 28,000 | RM0.11205 | RM3,137.40 |
| 40,000 | RM0.10893 | RM4,357.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

