0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273JXAAC

DigiKey Part Number
720-VJ0603Y273JXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y273JXAACCT-ND - Cut Tape (CT)
720-VJ0603Y273JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y273JXAAC
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.87900RM8.79
50RM0.64620RM32.31
100RM0.57480RM57.48
500RM0.45452RM227.26
1,000RM0.41736RM417.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36176RM1,447.04
8,000RM0.34111RM2,728.88
12,000RM0.33076RM3,969.12
20,000RM0.31930RM6,386.00
28,000RM0.31260RM8,752.80
40,000RM0.30615RM12,246.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600