VJ0603Y273MXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: RM1.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23561
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,180
Unit Price: RM0.59000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09335
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.10789
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.34194
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.37932
Datasheet

Upgrade


KEMET
In Stock: 6,774
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 66,628
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02155
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.17507
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.15839
Datasheet
0.027 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273MXAPW1BC

DigiKey Part Number
VJ0603Y273MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273MXAPW1BC
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09335RM1,400.25
Manufacturers Standard Package
Unit Price without VAT:RM0.09335
Unit Price with VAT:RM0.10269