VJ0603Y332MXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: RM0.17889
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29366
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35943
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 23,096
Unit Price: RM1.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.25071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,249
Unit Price: RM1.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22947
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30777
Datasheet
3300 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332MXAAC

DigiKey Part Number
VJ0603Y332MXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y332MXAAC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332MXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.12565RM1,005.20
Unit Price without VAT:RM0.12565
Unit Price with VAT:RM0.13822