
VJ0603Y393JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1695-2-ND - Tape & Reel (TR) 720-1695-1-ND - Cut Tape (CT) 720-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y393JXACW1BC |
Description | CAP CER 0.039UF 50V X7R 5% 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y393JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72100 | RM7.21 |
| 50 | RM0.52240 | RM26.12 |
| 100 | RM0.46260 | RM46.26 |
| 500 | RM0.36144 | RM180.72 |
| 1,000 | RM0.33017 | RM330.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26034 | RM1,041.36 |
| 8,000 | RM0.24491 | RM1,959.28 |
| 12,000 | RM0.23940 | RM2,872.80 |
| 20,000 | RM0.23815 | RM4,763.00 |
| 28,000 | RM0.23304 | RM6,525.12 |
| 40,000 | RM0.23231 | RM9,292.40 |
| 48,000 | RM0.23196 | RM11,134.08 |
| 96,000 | RM0.22545 | RM21,643.20 |
| 100,000 | RM0.22500 | RM22,500.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

