
VJ0603Y393KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y393KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y393KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y393KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y393KXACW1BC |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y393KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32900 | RM3.29 |
| 50 | RM0.22840 | RM11.42 |
| 100 | RM0.19890 | RM19.89 |
| 500 | RM0.14866 | RM74.33 |
| 1,000 | RM0.13319 | RM133.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10913 | RM436.52 |
| 8,000 | RM0.08579 | RM686.32 |
| 12,000 | RM0.08088 | RM970.56 |
| 20,000 | RM0.08034 | RM1,606.80 |
| 28,000 | RM0.07563 | RM2,117.64 |
| 40,000 | RM0.07533 | RM3,013.20 |
| 48,000 | RM0.07518 | RM3,608.64 |
| 96,000 | RM0.07469 | RM7,170.24 |
| 100,000 | RM0.07466 | RM7,466.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

