0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y393KXXAC

DigiKey Part Number
720-VJ0603Y393KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y393KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y393KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y393KXXAC
Description
CAP CER 0.039UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y393KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.50600RM5.06
50RM0.35980RM17.99
100RM0.31600RM31.60
500RM0.24194RM120.97
1,000RM0.21914RM219.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16713RM668.52
8,000RM0.15892RM1,271.36
12,000RM0.15813RM1,897.56
20,000RM0.15723RM3,144.60
28,000RM0.15013RM4,203.64
40,000RM0.14962RM5,984.80
48,000RM0.14907RM7,155.36
96,000RM0.14277RM13,705.92
100,000RM0.14244RM14,244.00
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800