
VJ0603Y471KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y471KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y471KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471KXAPW1BC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12840 | RM12.84 |
| 500 | RM0.09392 | RM46.96 |
| 1,000 | RM0.08333 | RM83.33 |
| 2,500 | RM0.07220 | RM180.50 |
| 5,000 | RM0.06551 | RM327.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05727 | RM859.05 |
| 30,000 | RM0.05324 | RM1,597.20 |
| 45,000 | RM0.05123 | RM2,305.35 |
| 75,000 | RM0.04899 | RM3,674.25 |
| 105,000 | RM0.04769 | RM5,007.45 |
| 150,000 | RM0.04643 | RM6,964.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

