
VJ0603Y472KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y472KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXAPW1BC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10320 | RM5.16 |
| 100 | RM0.08870 | RM8.87 |
| 500 | RM0.06352 | RM31.76 |
| 1,000 | RM0.05587 | RM55.87 |
| 2,500 | RM0.04785 | RM119.62 |
| 5,000 | RM0.04302 | RM215.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03709 | RM556.35 |
| 30,000 | RM0.03418 | RM1,025.40 |
| 45,000 | RM0.03273 | RM1,472.85 |
| 75,000 | RM0.03112 | RM2,334.00 |
| 105,000 | RM0.03018 | RM3,168.90 |
| 150,000 | RM0.02928 | RM4,392.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

