
VJ0603Y472KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y472KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXBPW1BC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y472KXBAC | Vishay Vitramon | 9,123 | 720-VJ0603Y472KXBACCT-ND | RM1.26000 | Upgrade |
| VJ0603Y472KXCAC | Vishay Vitramon | 5,000 | 720-1977-1-ND | RM1.50000 | Upgrade |
| C1608X8R2A472K080AA | TDK | 83 | 445-2509-1-ND | RM0.51000 | Upgrade |
| 06031C472K4Z2A | KYOCERA AVX | 10,301 | 478-KAF15AR72A472KTCT-ND | RM0.71000 | Parametric Equivalent |
| 885012206112 | Würth Elektronik | 960 | 732-12240-1-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17420 | RM8.71 |
| 100 | RM0.15090 | RM15.09 |
| 500 | RM0.11118 | RM55.59 |
| 1,000 | RM0.09901 | RM99.01 |
| 2,500 | RM0.08624 | RM215.60 |
| 5,000 | RM0.07856 | RM392.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06908 | RM1,036.20 |
| 30,000 | RM0.06444 | RM1,933.20 |
| 45,000 | RM0.06212 | RM2,795.40 |
| 75,000 | RM0.05955 | RM4,466.25 |
| 105,000 | RM0.05805 | RM6,095.25 |
| 150,000 | RM0.05660 | RM8,490.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

