VJ0603Y472MXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,882
Unit Price: RM0.87000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16275
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35943
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,723
Unit Price: RM1.26000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23253
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,120
Unit Price: RM1.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23289
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30242
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472MXAAC

DigiKey Part Number
VJ0603Y472MXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472MXAAC
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472MXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.12886RM1,030.88
Unit Price without VAT:RM0.12886
Unit Price with VAT:RM0.14175