
VJ0603Y473KXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXPW1BC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17420 | RM8.71 |
| 100 | RM0.15090 | RM15.09 |
| 500 | RM0.11118 | RM55.59 |
| 1,000 | RM0.09901 | RM99.01 |
| 2,500 | RM0.08624 | RM215.60 |
| 5,000 | RM0.07856 | RM392.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06908 | RM1,036.20 |
| 30,000 | RM0.06444 | RM1,933.20 |
| 45,000 | RM0.06212 | RM2,795.40 |
| 75,000 | RM0.05955 | RM4,466.25 |
| 105,000 | RM0.05805 | RM6,095.25 |
| 150,000 | RM0.05660 | RM8,490.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

