
VJ0603Y561JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y561JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y561JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y561JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y561JXXCW1BC |
Description | CAP CER 560PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y561JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85100 | RM8.51 |
| 50 | RM0.62480 | RM31.24 |
| 100 | RM0.55550 | RM55.55 |
| 500 | RM0.43836 | RM219.18 |
| 1,000 | RM0.40231 | RM402.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34821 | RM1,392.84 |
| 8,000 | RM0.32811 | RM2,624.88 |
| 12,000 | RM0.31806 | RM3,816.72 |
| 20,000 | RM0.30691 | RM6,138.20 |
| 28,000 | RM0.30039 | RM8,410.92 |
| 40,000 | RM0.29412 | RM11,764.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

