VJ0603Y561KXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15552
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.25305
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.26842
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12693
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12476
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23289
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.77450
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75622
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.47053
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.45447
Datasheet
560 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561KXXAC

DigiKey Part Number
VJ0603Y561KXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561KXXAC
Description
CAP CER 560PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.23106RM1,848.48
Unit Price without VAT:RM0.23106
Unit Price with VAT:RM0.25417