VJ0603Y682JXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,730
Unit Price: RM0.87000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15968
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12681
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.28228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12799
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30242
Datasheet
6800 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y682JXQCW1BC

DigiKey Part Number
VJ0603Y682JXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y682JXQCW1BC
Description
CAP CER 6800PF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y682JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12799RM511.96
Manufacturers Standard Package
Unit Price without VAT:RM0.12799
Unit Price with VAT:RM0.14079