
VJ0805A3R9CXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A3R9CXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A3R9CXAMCCT-ND - Cut Tape (CT) 720-VJ0805A3R9CXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R9CXAMC |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R9CXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.28500 | RM22.85 |
| 50 | RM1.76600 | RM88.30 |
| 100 | RM1.60630 | RM160.63 |
| 500 | RM1.33614 | RM668.07 |
| 1,000 | RM1.25260 | RM1,252.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.14948 | RM3,448.44 |
| 6,000 | RM1.09899 | RM6,593.94 |
| 9,000 | RM1.07370 | RM9,663.30 |
| 15,000 | RM1.04567 | RM15,685.05 |
| 21,000 | RM1.02927 | RM21,614.67 |
| 30,000 | RM1.01350 | RM30,405.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

