0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y683KXJAC

DigiKey Part Number
720-VJ0603Y683KXJACTR-ND - Tape & Reel (TR)
720-VJ0603Y683KXJACCT-ND - Cut Tape (CT)
720-VJ0603Y683KXJACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y683KXJAC
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y683KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,451
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.63800RM6.38
50RM0.46100RM23.05
100RM0.40740RM40.74
500RM0.31630RM158.15
1,000RM0.28833RM288.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24633RM985.32
8,000RM0.23074RM1,845.92
12,000RM0.22294RM2,675.28
20,000RM0.21429RM4,285.80
28,000RM0.20924RM5,858.72
40,000RM0.20437RM8,174.80
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000