
VJ0805A681JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A681JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A681JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A681JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXBCW1BC |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50400 | RM5.04 |
| 50 | RM0.35940 | RM17.97 |
| 100 | RM0.31560 | RM31.56 |
| 500 | RM0.24184 | RM120.92 |
| 1,000 | RM0.21910 | RM219.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18513 | RM740.52 |
| 8,000 | RM0.17252 | RM1,380.16 |
| 12,000 | RM0.16621 | RM1,994.52 |
| 20,000 | RM0.15921 | RM3,184.20 |
| 28,000 | RM0.15512 | RM4,343.36 |
| 40,000 | RM0.15119 | RM6,047.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

