
VJ0603Y821KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y821KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y821KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y821KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y821KXAAC |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y821KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39800 | RM3.98 |
| 50 | RM0.28220 | RM14.11 |
| 100 | RM0.24630 | RM24.63 |
| 500 | RM0.18612 | RM93.06 |
| 1,000 | RM0.16773 | RM167.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14014 | RM560.56 |
| 8,000 | RM0.12990 | RM1,039.20 |
| 12,000 | RM0.12478 | RM1,497.36 |
| 20,000 | RM0.11910 | RM2,382.00 |
| 28,000 | RM0.11579 | RM3,242.12 |
| 40,000 | RM0.11260 | RM4,504.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

