0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A0R5BXACW1BC

DigiKey Part Number
720-VJ0805A0R5BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A0R5BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A0R5BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A0R5BXACW1BC
Description
CAP CER 0.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A0R5BXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,886
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56300RM5.63
50RM0.40580RM20.29
100RM0.35700RM35.70
500RM0.27540RM137.70
1,000RM0.25023RM250.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21257RM850.28
8,000RM0.19860RM1,588.80
12,000RM0.19160RM2,299.20
20,000RM0.18384RM3,676.80
28,000RM0.17931RM5,020.68
40,000RM0.17495RM6,998.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900