120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A121JXACW1BC

DigiKey Part Number
720-1631-2-ND - Tape & Reel (TR)
720-1631-1-ND - Cut Tape (CT)
720-1631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A121JXACW1BC
Description
CAP CER 120PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A121JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,911
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.31920RM15.96
100RM0.27900RM27.90
500RM0.21260RM106.30
1,000RM0.19211RM192.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12061RM482.44
8,000RM0.11148RM891.84
12,000RM0.10691RM1,282.92
20,000RM0.10184RM2,036.80
28,000RM0.09888RM2,768.64
40,000RM0.09603RM3,841.20
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900