
VJ0805A101JXAMC | |
|---|---|
DigiKey Part Number | 720-1980-2-ND - Tape & Reel (TR) 720-1980-1-ND - Cut Tape (CT) 720-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXAMC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.42000 | RM21.00 |
| 100 | RM0.37040 | RM37.04 |
| 500 | RM0.28612 | RM143.06 |
| 1,000 | RM0.26020 | RM260.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22826 | RM684.78 |
| 6,000 | RM0.21264 | RM1,275.84 |
| 9,000 | RM0.20482 | RM1,843.38 |
| 15,000 | RM0.19615 | RM2,942.25 |
| 21,000 | RM0.19109 | RM4,012.89 |
| 30,000 | RM0.18622 | RM5,586.60 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

