
VJ0805A101JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A101JXBACCT-ND - Cut Tape (CT) 720-VJ0805A101JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXBAC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61900 | RM6.19 |
| 50 | RM0.44840 | RM22.42 |
| 100 | RM0.39520 | RM39.52 |
| 500 | RM0.30662 | RM153.31 |
| 1,000 | RM0.27923 | RM279.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24551 | RM736.53 |
| 6,000 | RM0.22902 | RM1,374.12 |
| 9,000 | RM0.22076 | RM1,986.84 |
| 15,000 | RM0.21162 | RM3,174.30 |
| 21,000 | RM0.20627 | RM4,331.67 |
| 30,000 | RM0.20113 | RM6,033.90 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

