
VJ0805A101JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A101JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A101JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXBCW1BC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31760 | RM15.88 |
| 100 | RM0.27820 | RM27.82 |
| 500 | RM0.21174 | RM105.87 |
| 1,000 | RM0.19129 | RM191.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16071 | RM642.84 |
| 8,000 | RM0.14937 | RM1,194.96 |
| 12,000 | RM0.14369 | RM1,724.28 |
| 20,000 | RM0.13740 | RM2,748.00 |
| 28,000 | RM0.13372 | RM3,744.16 |
| 40,000 | RM0.13019 | RM5,207.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

