
VJ0805A101JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXCACTR-ND - Tape & Reel (TR) 720-VJ0805A101JXCACCT-ND - Cut Tape (CT) 720-VJ0805A101JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXCAC |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15400 | RM11.54 |
| 50 | RM0.86040 | RM43.02 |
| 100 | RM0.76990 | RM76.99 |
| 500 | RM0.61802 | RM309.01 |
| 1,000 | RM0.57106 | RM571.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51315 | RM1,539.45 |
| 6,000 | RM0.48480 | RM2,908.80 |
| 9,000 | RM0.47061 | RM4,235.49 |
| 15,000 | RM0.45488 | RM6,823.20 |
| 21,000 | RM0.44569 | RM9,359.49 |
| 30,000 | RM0.43684 | RM13,105.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

