
GA0603Y682KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y682KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y682KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y682KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y682KXBAC31G |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y682KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35380 | RM17.69 |
| 100 | RM0.31010 | RM31.01 |
| 500 | RM0.23758 | RM118.79 |
| 1,000 | RM0.21516 | RM215.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18166 | RM726.64 |
| 8,000 | RM0.16923 | RM1,353.84 |
| 12,000 | RM0.16301 | RM1,956.12 |
| 20,000 | RM0.15611 | RM3,122.20 |
| 28,000 | RM0.15208 | RM4,258.24 |
| 40,000 | RM0.14820 | RM5,928.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

