
VJ0805A101KXEAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101KXEACTR-ND - Tape & Reel (TR) 720-VJ0805A101KXEACCT-ND - Cut Tape (CT) 720-VJ0805A101KXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101KXEAC |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101KXEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.05600 | RM10.56 |
| 50 | RM0.78240 | RM39.12 |
| 100 | RM0.69900 | RM69.90 |
| 500 | RM0.55838 | RM279.19 |
| 1,000 | RM0.51488 | RM514.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46128 | RM1,383.84 |
| 6,000 | RM0.43506 | RM2,610.36 |
| 9,000 | RM0.42192 | RM3,797.28 |
| 15,000 | RM0.40736 | RM6,110.40 |
| 21,000 | RM0.39886 | RM8,376.06 |
| 30,000 | RM0.39067 | RM11,720.10 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

