
VJ0805A102KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A102KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A102KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102KXJPW1BC |
Description | CAP CER 1000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31760 | RM15.88 |
| 100 | RM0.27820 | RM27.82 |
| 500 | RM0.21174 | RM105.87 |
| 1,000 | RM0.19129 | RM191.29 |
| 2,500 | RM0.16977 | RM424.43 |
| 5,000 | RM0.15682 | RM784.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.14083 | RM2,112.45 |
| 30,000 | RM0.13301 | RM3,990.30 |
| 45,000 | RM0.12909 | RM5,809.05 |
| 75,000 | RM0.12475 | RM9,356.25 |
| 105,000 | RM0.12221 | RM12,832.05 |
| 150,000 | RM0.11977 | RM17,965.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

