
VJ0805A121JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1631-2-ND - Tape & Reel (TR) 720-1631-1-ND - Cut Tape (CT) 720-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A121JXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A121JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27900 | RM27.90 |
| 500 | RM0.21260 | RM106.30 |
| 1,000 | RM0.19211 | RM192.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12061 | RM482.44 |
| 8,000 | RM0.11148 | RM891.84 |
| 12,000 | RM0.10691 | RM1,282.92 |
| 20,000 | RM0.10184 | RM2,036.80 |
| 28,000 | RM0.09888 | RM2,768.64 |
| 40,000 | RM0.09603 | RM3,841.20 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

