1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122FXBMT

DigiKey Part Number
720-1986-2-ND - Tape & Reel (TR)
720-1986-1-ND - Cut Tape (CT)
720-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A122FXBMT
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122FXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,304
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.54000RM6.54
10RM4.33400RM43.34
50RM3.46400RM173.20
100RM3.19460RM319.46
500RM2.73964RM1,369.82
1,000RM2.59886RM2,598.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.42487RM7,274.61
6,000RM2.33966RM14,037.96
9,000RM2.29697RM20,672.73
15,000RM2.24965RM33,744.75
Manufacturers Standard Package
Unit Price without VAT:RM6.54000
Unit Price with VAT:RM7.19400