
VJ0805A1R8BXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R8BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R8BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R8BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R8BXAPW1BC |
Description | CAP CER 1.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R8BXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50800 | RM5.08 |
| 50 | RM0.36400 | RM18.20 |
| 100 | RM0.31950 | RM31.95 |
| 500 | RM0.24522 | RM122.61 |
| 1,000 | RM0.22226 | RM222.26 |
| 2,500 | RM0.19807 | RM495.18 |
| 5,000 | RM0.18351 | RM917.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.16554 | RM2,483.10 |
| 30,000 | RM0.15675 | RM4,702.50 |
| 45,000 | RM0.15235 | RM6,855.75 |
| 75,000 | RM0.14747 | RM11,060.25 |
| 105,000 | RM0.14461 | RM15,184.05 |
| 150,000 | RM0.14187 | RM21,280.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

