
VJ0805A222JXAAT | |
|---|---|
DigiKey Part Number | 720-1368-2-ND - Tape & Reel (TR) 720-1368-1-ND - Cut Tape (CT) 720-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222JXAAT |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50900 | RM15.09 |
| 50 | RM1.14180 | RM57.09 |
| 100 | RM1.02870 | RM102.87 |
| 500 | RM0.83780 | RM418.90 |
| 1,000 | RM0.77882 | RM778.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70592 | RM2,117.76 |
| 6,000 | RM0.67025 | RM4,021.50 |
| 9,000 | RM0.65238 | RM5,871.42 |
| 15,000 | RM0.63258 | RM9,488.70 |
| 21,000 | RM0.62100 | RM13,041.00 |
| 30,000 | RM0.60986 | RM18,295.80 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

