VJ0805A222JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.25404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.11656
Datasheet

Upgrade


Vishay Vitramon
In Stock: 955
Unit Price: RM2.68000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.25404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.30574
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.68360
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.40606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.31208
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.74358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.68360
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,122
Unit Price: RM1.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36156
Datasheet
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A222JXJCW1BC

DigiKey Part Number
VJ0805A222JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A222JXJCW1BC
Description
CAP CER 2200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A222JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27884RM1,115.36
Manufacturers Standard Package
Unit Price without VAT:RM0.27884
Unit Price with VAT:RM0.30672