
VJ0603AR68BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603AR68BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603AR68BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603AR68BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603AR68BXACW1BC |
Description | CAP CER 0.68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603AR68BXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37800 | RM3.78 |
| 50 | RM0.26640 | RM13.32 |
| 100 | RM0.23250 | RM23.25 |
| 500 | RM0.17540 | RM87.70 |
| 1,000 | RM0.15780 | RM157.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10439 | RM417.56 |
| 8,000 | RM0.09621 | RM769.68 |
| 12,000 | RM0.09211 | RM1,105.32 |
| 20,000 | RM0.08757 | RM1,751.40 |
| 28,000 | RM0.08492 | RM2,377.76 |
| 40,000 | RM0.08237 | RM3,294.80 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

