
VJ0805A2R7CXEAP | |
|---|---|
DigiKey Part Number | 720-VJ0805A2R7CXEAPTR-ND - Tape & Reel (TR) 720-VJ0805A2R7CXEAPCT-ND - Cut Tape (CT) 720-VJ0805A2R7CXEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R7CXEAP |
Description | CAP CER 2.7PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R7CXEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.42300 | RM24.23 |
| 50 | RM1.87780 | RM93.89 |
| 100 | RM1.71000 | RM171.00 |
| 500 | RM1.42644 | RM713.22 |
| 1,000 | RM1.33885 | RM1,338.85 |
| 2,500 | RM1.24635 | RM3,115.88 |
| 5,000 | RM1.19057 | RM5,952.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.14466 | RM11,446.60 |
| 20,000 | RM1.10685 | RM22,137.00 |
| 30,000 | RM1.08790 | RM32,637.00 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

