VJ0805A330JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 139,140
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 82,413
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 41,953
Unit Price: RM0.43000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KEMET
In Stock: 524
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.46124
Datasheet

Upgrade


KEMET
In Stock: 10,196
Unit Price: RM3.59000
Datasheet

Upgrade


KEMET
In Stock: 872
Unit Price: RM2.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.77405
Datasheet

Upgrade


KEMET
In Stock: 7,191
Unit Price: RM2.21000
Datasheet

Upgrade


KEMET
In Stock: 33,388
Unit Price: RM1.02000
Datasheet

Upgrade


KEMET
In Stock: 2,122
Unit Price: RM1.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,703
Unit Price: RM0.95000
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A330JXAPW1BC

DigiKey Part Number
VJ0805A330JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A330JXAPW1BC
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A330JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10429RM1,564.35
Manufacturers Standard Package
Unit Price without VAT:RM0.10429
Unit Price with VAT:RM0.11472