
VJ0805A330JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A330JXCACTR-ND - Tape & Reel (TR) 720-VJ0805A330JXCACCT-ND - Cut Tape (CT) 720-VJ0805A330JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A330JXCAC |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330JXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.78400 | RM7.84 |
| 50 | RM0.57440 | RM28.72 |
| 100 | RM0.50940 | RM50.94 |
| 500 | RM0.40046 | RM200.23 |
| 1,000 | RM0.36681 | RM366.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32529 | RM975.87 |
| 6,000 | RM0.30497 | RM1,829.82 |
| 9,000 | RM0.29480 | RM2,653.20 |
| 15,000 | RM0.28353 | RM4,252.95 |
| 21,000 | RM0.27695 | RM5,815.95 |
| 30,000 | RM0.27061 | RM8,118.30 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

