VJ0805A330JXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.28257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.14108
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.09196
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.14108
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.09196
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.51047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49244
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.51047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49244
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8,737
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32418
Datasheet
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A330JXCAP

DigiKey Part Number
VJ0805A330JXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A330JXCAP
Description
CAP CER 33PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A330JXCAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31116RM3,111.60
Manufacturers Standard Package
Unit Price without VAT:RM0.31116
Unit Price with VAT:RM0.34228