
VJ0805A331FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A331FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A331FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331FXJCW1BC |
Description | CAP CER 330PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41684 | RM1,667.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.99300 | RM9.93 |
| 50 | RM0.73680 | RM36.84 |
| 100 | RM0.65840 | RM65.84 |
| 500 | RM0.52536 | RM262.68 |
| 1,000 | RM0.48438 | RM484.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.67490 | RM67.49 |
| 500 | RM0.53276 | RM266.38 |
| 1,000 | RM0.44987 | RM449.87 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

