
VJ0805A331JXBAC | |
|---|---|
DigiKey Part Number | 720-2004-2-ND - Tape & Reel (TR) 720-2004-1-ND - Cut Tape (CT) 720-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXBAC |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.43180 | RM43.18 |
| 500 | RM0.33648 | RM168.24 |
| 1,000 | RM0.30708 | RM307.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27080 | RM812.40 |
| 6,000 | RM0.25306 | RM1,518.36 |
| 9,000 | RM0.24418 | RM2,197.62 |
| 15,000 | RM0.23434 | RM3,515.10 |
| 21,000 | RM0.22859 | RM4,800.39 |
| 30,000 | RM0.22306 | RM6,691.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

