
VJ0805A332JXATW1BC | |
|---|---|
DigiKey Part Number | 720-1841-2-ND - Tape & Reel (TR) 720-1841-1-ND - Cut Tape (CT) 720-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332JXATW1BC |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58540 | RM29.27 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.40906 | RM204.53 |
| 1,000 | RM0.37481 | RM374.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33260 | RM997.80 |
| 6,000 | RM0.31196 | RM1,871.76 |
| 9,000 | RM0.30162 | RM2,714.58 |
| 15,000 | RM0.29017 | RM4,352.55 |
| 21,000 | RM0.28347 | RM5,952.87 |
| 30,000 | RM0.27703 | RM8,310.90 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

