
VJ0805A391GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A391GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A391GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A391GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391GXACW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.41140 | RM20.57 |
| 100 | RM0.36250 | RM36.25 |
| 500 | RM0.27974 | RM139.87 |
| 1,000 | RM0.25429 | RM254.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17053 | RM682.12 |
| 8,000 | RM0.15867 | RM1,269.36 |
| 12,000 | RM0.15273 | RM1,832.76 |
| 20,000 | RM0.14615 | RM2,923.00 |
| 28,000 | RM0.14231 | RM3,984.68 |
| 40,000 | RM0.13861 | RM5,544.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

