VJ0805A392KXBRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.51505
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.69730
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.84144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.99919
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.40966
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.45095
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22928
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21975
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.87808
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22928
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21975
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.81059
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.51278
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49469
Datasheet
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A392KXBRW1BC

DigiKey Part Number
VJ0805A392KXBRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A392KXBRW1BC
Description
CAP CER 3900PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A392KXBRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.39309RM3,930.90
Manufacturers Standard Package
Unit Price without VAT:RM0.39309
Unit Price with VAT:RM0.43240