47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470FXAAC

DigiKey Part Number
720-VJ0805A470FXAACTR-ND - Tape & Reel (TR)
720-VJ0805A470FXAACCT-ND - Cut Tape (CT)
720-VJ0805A470FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470FXAAC
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470FXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.97900RM29.79
50RM2.33320RM116.66
100RM2.13430RM213.43
500RM1.79862RM899.31
1,000RM1.69475RM1,694.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.56649RM4,699.47
6,000RM1.50369RM9,022.14
9,000RM1.47223RM13,250.07
15,000RM1.43735RM21,560.25
21,000RM1.41696RM29,756.16
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100