VJ0805A470JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,840
Unit Price: RM4.61000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,000
Unit Price: RM1.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29466
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.70242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36156
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24756
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.21376
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXAPW1BC

DigiKey Part Number
VJ0805A470JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A470JXAPW1BC
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.11020RM1,653.00
Manufacturers Standard Package
Unit Price without VAT:RM0.11020
Unit Price with VAT:RM0.12122