5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A5R6DXAPW1BC

DigiKey Part Number
720-VJ0805A5R6DXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A5R6DXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A5R6DXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A5R6DXAPW1BC
Description
CAP CER 5.6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A5R6DXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,842
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38200RM3.82
50RM0.26880RM13.44
100RM0.23480RM23.48
500RM0.17722RM88.61
1,000RM0.15945RM159.45
2,500RM0.14080RM352.00
5,000RM0.12957RM647.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.11571RM1,735.65
30,000RM0.10893RM3,267.90
45,000RM0.10554RM4,749.30
75,000RM0.10178RM7,633.50
105,000RM0.09958RM10,455.90
150,000RM0.09746RM14,619.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700