
VJ0805A6R8BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A6R8BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A6R8BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A6R8BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A6R8BXACW1BC |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A6R8BXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62600 | RM6.26 |
| 50 | RM0.45240 | RM22.62 |
| 100 | RM0.39910 | RM39.91 |
| 500 | RM0.30984 | RM154.92 |
| 1,000 | RM0.28226 | RM282.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24096 | RM963.84 |
| 8,000 | RM0.22563 | RM1,805.04 |
| 12,000 | RM0.21795 | RM2,615.40 |
| 20,000 | RM0.20944 | RM4,188.80 |
| 28,000 | RM0.20447 | RM5,725.16 |
| 40,000 | RM0.19968 | RM7,987.20 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

