
VJ0805G225KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805G225KXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G225KXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G225KXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G225KXQTW1BC |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G225KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04000 | RM10.40 |
| 50 | RM0.77300 | RM38.65 |
| 100 | RM0.69030 | RM69.03 |
| 500 | RM0.55090 | RM275.45 |
| 1,000 | RM0.50791 | RM507.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.45485 | RM1,364.55 |
| 6,000 | RM0.42888 | RM2,573.28 |
| 9,000 | RM0.41588 | RM3,742.92 |
| 15,000 | RM0.40147 | RM6,022.05 |
| 21,000 | RM0.39305 | RM8,254.05 |
| 30,000 | RM0.38495 | RM11,548.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

