
VJ0805G335KXYTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805G335KXYTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G335KXYTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G335KXYTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G335KXYTW1BC |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G335KXYTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02000 | RM10.20 |
| 50 | RM0.75720 | RM37.86 |
| 100 | RM0.67610 | RM67.61 |
| 500 | RM0.53900 | RM269.50 |
| 1,000 | RM0.49672 | RM496.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44452 | RM1,333.56 |
| 6,000 | RM0.41899 | RM2,513.94 |
| 9,000 | RM0.40621 | RM3,655.89 |
| 15,000 | RM0.39204 | RM5,880.60 |
| 21,000 | RM0.38376 | RM8,058.96 |
| 30,000 | RM0.37579 | RM11,273.70 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

